P092S-FC25BR100K vs P092S-EA20BR100K feature comparison

P092S-FC25BR100K TT Electronics Resistors

Buy Now Datasheet

P092S-EA20BR100K TT Electronics Resistors

Buy Now Datasheet
Yes Yes
Active Active
TT ELECTRONICS PLC TT ELECTRONICS PLC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
HORIZONTAL HORIZONTAL
SHAFT SHAFT
RATED AC VOLTAGE : 50VAC RATED AC VOLTAGE : 50VAC
Rectangular Rectangular
2 2
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
8 8
1 1
70 °C 70 °C
-10 °C -10 °C
11.35 mm 11.35 mm
15.8 mm 15.8 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
9.5 mm 9.5 mm
Tray Tray
0.05 W 0.05 W
100000 Ω 100000 Ω
LINEAR LINEAR
POTENTIOMETER POTENTIOMETER
300 deg 300 deg
NO NO
CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Tin (Sn) Tin (Sn)
FLAT FLAT
20% 20%
2 2

Compare P092S-FC25BR100K with alternatives

Compare P092S-EA20BR100K with alternatives