P092S-EC15BR50K vs PTM902-020K-503C3 feature comparison

P092S-EC15BR50K TT Electronics Resistors

Buy Now Datasheet

PTM902-020K-503C3 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC BOURNS INC
Package Description ROHS COMPLIANT PCB Mount, 8737
Reach Compliance Code compliant not_compliant
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE : 50VAC RATED AC VOLTAGE : 50VAC
Construction Rectangular Square
Ganging Number 2 2
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 8 8
Number of Turns 1 1
Operating Temperature-Max 70 °C 55 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 11.35 mm 11.35 mm
Package Length 15.8 mm 22.06 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial PCB Mount
Package Width 9.5 mm 9.5 mm
Packing Method Tray
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 50000 Ω 50000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CARBON COMPOSITION
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.40.80.70
Lead Length 3.5 mm
Size Code 8737
Working Voltage 10 V

Compare P092S-EC15BR50K with alternatives

Compare PTM902-020K-503C3 with alternatives