P092S-EA20BR1K vs TP76D00N15SKB102B102 feature comparison

P092S-EA20BR1K TT electronics / BI Technologies

Buy Now Datasheet

TP76D00N15SKB102B102 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP TOKYO COSMOS ELECTRIC CO LTD
Package Description , ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE : 50VAC
Construction Rectangular
Ganging Number 2 2
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 8 8
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Package Height 11.35 mm
Package Length 15.8 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Package Width 9.5 mm
Packing Method Tray
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 1000 Ω 1000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC
Terminal Finish Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 2 1

Compare P092S-EA20BR1K with alternatives

Compare TP76D00N15SKB102B102 with alternatives