P092P-FC35CR100K vs P092N-EC20CR100K feature comparison

P092P-FC35CR100K TT Electronics Resistors

Buy Now Datasheet

P092N-EC20CR100K TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE : 50VAC RATED AC VOLTAGE : 50VAC
Construction Rectangular Rectangular
Ganging Number 2 2
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 6 6
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 11.35 mm 11.35 mm
Package Length 23.25 mm 9.55 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Package Width 9.5 mm 9.5 mm
Packing Method Tray Tray
Rated Power Dissipation (P) 0.025 W 0.025 W
Resistance 100000 Ω 100000 Ω
Resistance Law INVERSE AUDIO INVERSE AUDIO
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 1
Total Weight 5163.4
Category CO2 Kg 4.64
CO2 23958.175999999996
Compliance Temperature Grade Commercial Extended: -10C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 67-56-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01

Compare P092P-FC35CR100K with alternatives

Compare P092N-EC20CR100K with alternatives