P0925N-EC30BR100K
vs
P0925N-QA20BR100K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SHAFT
SHAFT
Additional Feature
RATED AC VOLTAGE : 50VAC
RATED AC VOLTAGE : 50VAC
Construction
Rectangular
Rectangular
Ganging Number
2
2
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
6
6
Number of Turns
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Height
9.15 mm
9.15 mm
Package Length
11.35 mm
11.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Package Width
10.7 mm
10.7 mm
Packing Method
Tray
Tray
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
100000 Ω
100000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
300 deg
300 deg
Surface Mount
NO
NO
Technology
CONDUCTIVE PLASTIC
CONDUCTIVE PLASTIC
Terminal Shape
FLAT
FLAT
Tolerance
20%
20%
Base Number Matches
2
2
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare P0925N-EC30BR100K with alternatives
Compare P0925N-QA20BR100K with alternatives