P091S-QC20BR20K
vs
TP96N00N15FB203
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TOKYO COSMOS ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
RATED AC VOLTAGE (V): 50
Construction
Rectangular
Ganging Number
1
1
Lead Length
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
5
5
Number of Turns
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Package Height
11.35 mm
Package Length
13.3 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
9.5 mm
Packing Method
TRAY
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
25 °C
Resistance
20000 Ω
20000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
NO
Technology
CONDUCTIVE PLASTIC
Terminal Shape
FLAT
FLAT; SNAP-IN
Tolerance
20%
20%
Base Number Matches
2
1
Pbfree Code
Yes
Compare P091S-QC20BR20K with alternatives
Compare TP96N00N15FB203 with alternatives