P091S-FB25BR20K vs TP96N00N15FB203 feature comparison

P091S-FB25BR20K TT Electronics Resistors

Buy Now Datasheet

TP96N00N15FB203 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TOKYO COSMOS ELECTRIC CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE (V): 50
Construction Rectangular
Ganging Number 1 1
Lead Length 3.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 5 5
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Package Height 11.35 mm
Package Length 13.3 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount
Package Width 9.5 mm
Packing Method TRAY
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 25 °C
Resistance 20000 Ω 20000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC
Terminal Shape FLAT FLAT; SNAP-IN
Tolerance 20% 20%
Base Number Matches 2 1
Pbfree Code Yes

Compare P091S-FB25BR20K with alternatives

Compare TP96N00N15FB203 with alternatives