P091N-FA15BR2K vs P091N-FB25BR2K feature comparison

P091N-FA15BR2K TT electronics / BI Technologies

Buy Now Datasheet

P091N-FB25BR2K TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description , ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE : 50VAC RATED AC VOLTAGE : 50VAC
Construction Rectangular Rectangular
Ganging Number 1 1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 11.35 mm 11.35 mm
Package Length 9.5 mm 9.5 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Package Width 7.05 mm 7.05 mm
Packing Method Tray Tray
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 2000 Ω 2000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 2

Compare P091N-FA15BR2K with alternatives

Compare P091N-FB25BR2K with alternatives