P0915N-QA25BR500K vs P0915N-EA15BR500K feature comparison

P0915N-QA25BR500K TT Electronics Resistors

Buy Now Datasheet

P0915N-EA15BR500K TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Actuator Orientation HORIZONTAL VERTICAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE (V): 50 RATED AC VOLTAGE : 50VAC
Construction Rectangular Rectangular
Ganging Number 1 1
Lead Length 3.5 mm
Mounting Feature PANEL MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 11.35 mm 7.25 mm
Package Length 9.5 mm 11.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount Radial
Package Width 7.05 mm 10.7 mm
Packing Method TRAY Tray
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 500000 Ω 500000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 2 2

Compare P0915N-QA25BR500K with alternatives

Compare P0915N-EA15BR500K with alternatives