P0915N-FB25AR50K vs P0915N-EC20AR50K feature comparison

P0915N-FB25AR50K TT electronics / BI Technologies

Buy Now Datasheet

P0915N-EC20AR50K TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation HORIZONTAL VERTICAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE (V): 50 RATED AC VOLTAGE : 50VAC
Construction Rectangular Rectangular
Ganging Number 1 1
Lead Length 3.5 mm
Mounting Feature PANEL MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 11.35 mm 7.25 mm
Package Length 9.5 mm 11.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style PCB Mount Radial
Package Width 7.05 mm 10.7 mm
Packing Method TRAY Tray
Rated Power Dissipation (P) 0.025 W 0.025 W
Resistance 50000 Ω 50000 Ω
Resistance Law AUDIO AUDIO
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 1
Category CO2 Kg 4.64
Compliance Temperature Grade Commercial Extended: -10C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01

Compare P0915N-FB25AR50K with alternatives

Compare P0915N-EC20AR50K with alternatives