P0915N-FA20BR500K
vs
PTV09A-4225U-B504
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BOURNS INC
|
Package Description |
,
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Actuator Orientation |
HORIZONTAL
|
VERTICAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Additional Feature |
RATED AC VOLTAGE (V): 50
|
|
Construction |
Rectangular
|
Square
|
Ganging Number |
1
|
1
|
Lead Length |
3.5 mm
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Height |
11.35 mm
|
7.5 mm
|
Package Length |
9.5 mm
|
9.8 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
7.05 mm
|
12 mm
|
Packing Method |
TRAY
|
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Resistance |
500000 Ω
|
500000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Rotational Angle |
300 deg
|
280 deg
|
Surface Mount |
NO
|
NO
|
Technology |
CONDUCTIVE PLASTIC
|
CARBON FILM
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Size Code |
|
3947
|
Terminal Finish |
|
Tin (Sn)
|
Working Voltage |
|
20 V
|
|
|
|
Compare P0915N-FA20BR500K with alternatives
Compare PTV09A-4225U-B504 with alternatives