P0915N-EC25BR1K
vs
P0915N-QC20BR1K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BI TECHNOLOGIES CORP
|
Package Description |
ROHS COMPLIANT
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Orientation |
VERTICAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Additional Feature |
RATED AC VOLTAGE : 50VAC
|
RATED AC VOLTAGE (V): 50
|
Construction |
Rectangular
|
Rectangular
|
Ganging Number |
1
|
1
|
Mounting Feature |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Height |
7.25 mm
|
11.35 mm
|
Package Length |
11.35 mm
|
9.5 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
PCB Mount
|
Package Width |
10.7 mm
|
7.05 mm
|
Packing Method |
Tray
|
TRAY
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Resistance |
1000 Ω
|
1000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Rotational Angle |
300 deg
|
300 deg
|
Surface Mount |
NO
|
NO
|
Technology |
CONDUCTIVE PLASTIC
|
CONDUCTIVE PLASTIC
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
20%
|
20%
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
Lead Length |
|
3.5 mm
|
|
|
|
Compare P0915N-EC25BR1K with alternatives
Compare P0915N-QC20BR1K with alternatives