P0915N-EC15CR200K
vs
P0915N-QC15CR200K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Category CO2 Kg
4.64
4.64
Compliance Temperature Grade
Commercial Extended: -10C to +70C
Commercial Extended: -10C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
2023-06-14
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.01
CMRT V5.01
Actuator Orientation
VERTICAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
RATED AC VOLTAGE : 50VAC
RATED AC VOLTAGE (V): 50
Construction
Rectangular
Rectangular
Ganging Number
1
1
Mounting Feature
THROUGH HOLE MOUNT
PANEL MOUNT
Number of Terminals
3
3
Number of Turns
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Height
7.25 mm
11.35 mm
Package Length
11.35 mm
9.5 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
PCB Mount
Package Width
10.7 mm
7.05 mm
Packing Method
Tray
TRAY
Rated Power Dissipation (P)
0.025 W
0.025 W
Resistance
200000 Ω
200000 Ω
Resistance Law
INVERSE AUDIO
INVERSE AUDIO
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
300 deg
300 deg
Surface Mount
NO
NO
Technology
CONDUCTIVE PLASTIC
CONDUCTIVE PLASTIC
Terminal Shape
FLAT
FLAT
Tolerance
20%
20%
Base Number Matches
2
2
Lead Length
3.5 mm
Compare P0915N-EC15CR200K with alternatives
Compare P0915N-QC15CR200K with alternatives