P0805Y2741BNT
vs
CMP08052K740.1%10PPM/KNS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
SMT, 0805
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e2
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
1.91 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.27 mm
|
1.25 mm
|
Packing Method |
TR, PLASTIC
|
Bulk
|
Rated Power Dissipation (P) |
0.2 W
|
0.2 W
|
Rated Temperature |
70 °C
|
|
Resistance |
2740 Ω
|
2740 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Terminal Finish |
TIN SILVER OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Series |
|
CMP
|
|
|
|
Compare P0805Y2741BNT with alternatives
Compare CMP08052K740.1%10PPM/KNS with alternatives