P0805Y1002BB vs P0805Y1002BN feature comparison

P0805Y1002BB Vishay Sfernice

Buy Now Datasheet

P0805Y1002BN Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0805 CHIP, GREEN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION, STANDARD: MIL-PRF-55342G HIGH PRECISION, STANDARD: MIL-PRF-55342G
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1.91 mm 1.91 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method WAFFLE PACK WAFFLE PACK
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342G MIL-PRF-55342G
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin/Lead/Silver - with Nickel barrier TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 2 7
Samacsys Manufacturer Vishay
JESD-609 Code e2

Compare P0805Y1002BB with alternatives

Compare P0805Y1002BN with alternatives