P0805E4751BBT vs P0805E4751BBPF feature comparison

P0805E4751BBT Vishay Thin Film

Buy Now Datasheet

P0805E4751BBPF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY THIN FILM VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature LASER TRIMMABLE, NON-INDUCTIVE, PRECISION ANTI-SULFUR, HIGH PRECISION
JESD-609 Code e0
Manufacturer Series P-NS
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR TR, Paper
Rated Power Dissipation (P) 0.25 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 4750 Ω 4750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead/Silver - with Nickel barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 150 V
Base Number Matches 3 1
Construction Rectangular
Package Height 0.5 mm
Package Length 1.91 mm
Package Style SMT
Package Width 1.27 mm

Compare P0805E4751BBPF with alternatives