P0805E1842DBT vs P0805E1842DNT feature comparison

P0805E1842DBT Vishay Intertechnologies

Buy Now Datasheet

P0805E1842DNT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 24 Weeks 24 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1.91 mm 1.91 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR, Plastic TR, Plastic
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 18400 Ω 18400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead/Silver - with Nickel barrier TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare P0805E1842DBT with alternatives

Compare P0805E1842DNT with alternatives