P08-030SLTC-A-TG
vs
P08-030-SLC-A-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
POLARIZATION POST
Body Breadth
0.194 inch
0.231 inch
Body Depth
0.087 inch
0.087 inch
Body Length
0.575 inch
0.575 inch
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (8) OVER NICKEL (50)
Contact Finish Termination
TIN/LEAD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
60 mΩ
60 mΩ
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Dielectric Withstanding Voltage
250VDC V
250VDC V
Durability
50 Cycles
50 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYETHYLENE
Mating Contact Pitch
0.031 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-50 °C
-50 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
8u inch
8u inch
Polarization Key
POLARIZED HOUSING
SHRD ENDS
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.7874 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
30
30
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
3M
Body/Shell Style
SOCKET
DIN Conformance
NO
IEC Conformance
NO
Insertion Force-Max
43.1456 N
JESD-609 Code
e4
MIL Conformance
NO
Option
GENERAL PURPOSE
PCB Contact Row Spacing
4.826 mm
UL Flammability Code
94V-0
Withdrawl Force-Min
6.2272 N
Compare P08-030SLTC-A-TG with alternatives
Compare P08-030-SLC-A-G with alternatives