P08-030-PLT-B-G
vs
KX15-30N2E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
3M
POSITIONING KEY/FLANGE
Board Mounting Option
POLARIZATION POST
Body Breadth
0.269 inch
0.197 inch
Body Depth
0.146 inch
0.148 inch
Body Length
0.413 inch
0.787 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (8) OVER NICKEL (50)
AU
Contact Finish Termination
GOLD FLASH OVER NICKEL
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
60 mΩ
70 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
250VDC V
500VAC V
Durability
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
43.1456 N
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
POLYETHYLENE
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.031 inch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-50 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.8674 mm
Plating Thickness
8u inch
4u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
30
30
UL Flammability Code
94V-0
Withdrawl Force-Min
6.2272 N
Base Number Matches
1
7
Insulator Color
BLACK
Mating Contact Row Spacing
0.079 inch
Compare P08-030-PLT-B-G with alternatives
Compare KX15-30N2E with alternatives