P0720SBRP
vs
P0720SBRP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
OHMITE MANUFACTURING CO
Part Package Code
DO-214AA
DO-214
Package Description
SMALL OUTLINE, R-PDSO-C2
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
88 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
65 V
65 V
Holding Current-Max
150 mA
JEDEC-95 Code
DO-214AA
DO-214
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Non-Repetitive Pk On-state Cur
30 A
30 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Repetitive Peak Reverse Voltage
65 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Trigger Device Type
SILICON SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
1
Compare P0720SBRP with alternatives
Compare P0720SBRP with alternatives