P0640SCMC vs WPSCDS-058DFB feature comparison

P0640SCMC Teccor

Buy Now Datasheet

WPSCDS-058DFB World Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TECCOR ELECTRONICS INC WORLD PRODUCTS INC
Part Package Code DO-214AA DO-214AA
Package Description SMALL OUTLINE, R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 58 V 58 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-Repetitive Pk On-state Cur 30 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Breakover Voltage-Max 77 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P0640SCMC with alternatives

Compare WPSCDS-058DFB with alternatives