P0603Y1962PNT vs BLU0603P-1962-QB10 feature comparison

P0603Y1962PNT Vishay Intertechnologies

Buy Now Datasheet

BLU0603P-1962-QB10 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 24 Weeks
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, PLASTIC Bulk
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C
Resistance 19600 Ω 19600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.02% 0.02%
Working Voltage 75 V 75 V
Base Number Matches 1 4
ECCN Code EAR99

Compare P0603Y1962PNT with alternatives

Compare BLU0603P-1962-QB10 with alternatives