P0603Y1200WGTRE4 vs BLU0603ER-1200-BT10 feature comparison

P0603Y1200WGTRE4 Vishay Intertechnologies

Buy Now Datasheet

BLU0603ER-1200-BT10 RCD Components Inc

Buy Now Datasheet
Yes
Active Active
VISHAY INTERTECHNOLOGY INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
1.52 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
TR TR
0.125 W 0.1 W
MIL-PRF-55342G
120 Ω 120 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1

Compare P0603Y1200WGTRE4 with alternatives

Compare BLU0603ER-1200-BT10 with alternatives