P0603Y1200WGTE
vs
PRC0603TTC10X120R+-0.05%
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
PRECISION RESISTIVE PRODUCTS INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.45 mm
Package Length
1.52 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
TR, Plastic
TR
Rated Power Dissipation (P)
0.125 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
120 Ω
120 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.05%
Working Voltage
75 V
75 V
Base Number Matches
1
1
JESD-609 Code
e3
Compare P0603Y1200WGTE with alternatives
Compare PRC0603TTC10X120R+-0.05% with alternatives