P0603Y1003WGPE vs RBS06BTK1003 feature comparison

P0603Y1003WGPE Vishay Intertechnologies

Buy Now Datasheet

RBS06BTK1003 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TA-I TECHNOLOGY CO LTD
Package Description CHIP CHIP, LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, Paper TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 100000 Ω 100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM METAL GLAZE/THICK FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series RBS06
Package Shape RECTANGULAR PACKAGE
Series RBS06(BCD TOL)

Compare P0603Y1003WGPE with alternatives

Compare RBS06BTK1003 with alternatives