P0603Y1003BN vs WF06W1003ATLQ feature comparison

P0603Y1003BN Vishay Intertechnologies

Buy Now Datasheet

WF06W1003ATLQ Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WALSIN TECHNOLOGY CORP
Package Description CHIP, GREEN CHIP
Reach Compliance Code not_compliant compliant
Additional Feature HIGH PRECISION, STANDARD: MIL-PRF-55342G HIGH PRECISION
Construction Chip Rectangular
JESD-609 Code e2 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method WAFFLE PACK TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342G AEC-Q200
Resistance 100000 Ω 100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish TIN SILVER OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare P0603Y1003BN with alternatives

Compare WF06W1003ATLQ with alternatives