P0603H7501FBPC vs RP73G1J7K5FTD feature comparison

P0603H7501FBPC Vishay Intertechnologies

Buy Now Datasheet

RP73G1J7K5FTD TE Connectivity

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC TE CONNECTIVITY LTD
CHIP CHIP
unknown unknown
EAR99
8533.21.00.30
ANTI-SULFUR, HIGH PRECISION HIGH PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
1.52 mm 1.55 mm
SMT SMT
0.85 mm 0.8 mm
TR, Paper TR, PAPER, 7 INCH
0.125 W 0.1 W
70 °C 70 °C
7500 Ω 7500 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin/Lead/Silver - with Nickel barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
Yes
e3
RECTANGULAR PACKAGE
MIL-STD-202

Compare P0603H7501FBPC with alternatives

Compare RP73G1J7K5FTD with alternatives