P0603H4323DGE4 vs NTRH06D4323DTRF feature comparison

P0603H4323DGE4 Vishay Intertechnologies

Buy Now Datasheet

NTRH06D4323DTRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method Waffle Pack TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.1 W
Reference Standard MIL-PRF-55342G
Resistance 432000 Ω 432000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description SMT, 0603
HTS Code 8533.21.00.30
Rated Temperature 70 °C

Compare P0603H4323DGE4 with alternatives

Compare NTRH06D4323DTRF with alternatives