P0603H1504BBTB vs P0603H1504BNTE feature comparison

P0603H1504BBTB Vishay Intertechnologies

Buy Now Datasheet

P0603H1504BNTE Vishay Intertechnologies

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR, HIGH PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
1.52 mm 1.52 mm
SMT SMT
0.85 mm 0.85 mm
TR, Plastic TR, Plastic
0.125 W 0.125 W
70 °C 70 °C
1500000 Ω 1500000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin/Lead/Silver - with Nickel barrier TIN SILVER OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 1
24 Weeks
Vishay

Compare P0603H1504BBTB with alternatives

Compare P0603H1504BNTE with alternatives