P0603E8251BNPT vs BLU0603P-8251-BT25W feature comparison

P0603E8251BNPT Vishay Intertechnologies

Buy Now Datasheet

BLU0603P-8251-BT25W RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC RCD COMPONENTS INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR, HIGH PRECISION
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
1.52 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
TR, Paper TR
0.125 W 0.1 W
70 °C
8250 Ω 8250 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
TIN SILVER OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 1
e3

Compare P0603E8251BNPT with alternatives

Compare BLU0603P-8251-BT25W with alternatives