P0603E3242BN
vs
AR03ATC3242
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VIKING TECH CORP
Package Description
CHIP
SMT, 0603
Reach Compliance Code
not_compliant
compliant
Additional Feature
PRECISION, LASER TRIMMABLE
PRECISION
Construction
Chip
Rectangular
JESD-609 Code
e2
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.45 mm
Package Length
1.52 mm
1.55 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
TR; TUBE; WAFFLE PACK
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.0625 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342G
Resistance
32400 Ω
32400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare P0603E3242BN with alternatives
Compare AR03ATC3242 with alternatives