P0603E3011DBTR
vs
PRC0603TC25X3.01K+/-0.5%
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.45 mm
Package Length
1.52 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.125 W
0.1 W
Reference Standard
MIL-PRF-55342G
Resistance
3010 Ω
3010 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
75 V
75 V
Base Number Matches
1
1
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Rated Temperature
70 °C
Compare P0603E3011DBTR with alternatives
Compare PRC0603TC25X3.01K+/-0.5% with alternatives