P0603E1502WGTD vs RP73F1J15KATDG feature comparison

P0603E1502WGTD Vishay Intertechnologies

Buy Now Datasheet

RP73F1J15KATDG TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TE CONNECTIVITY LTD
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION HIGH PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.55 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, Plastic TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 15000 Ω 15000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Manufacturer Series RP73
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-STD-202
Series RP73

Compare P0603E1502WGTD with alternatives

Compare RP73F1J15KATDG with alternatives