P0603C4321BBT
vs
P0603C4321BNTRE2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1.52 mm
1.52 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.85 mm
Packing Method
TR, Plastic
TR
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
Resistance
4320 Ω
4320 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
JESD-609 Code
e2
Reference Standard
MIL-PRF-55342G
Compare P0603C4321BBT with alternatives
Compare P0603C4321BNTRE2 with alternatives