P0603C1001WBTF vs RN731JTTDD1001A05 feature comparison

P0603C1001WBTF Vishay Intertechnologies

Buy Now Datasheet

RN731JTTDD1001A05 KOA Speer Electronics Inc

Buy Now Datasheet
No Yes
Active Obsolete
VISHAY INTERTECHNOLOGY INC KOA SPEER ELECTRONICS INC
CHIP SMT, 0603
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR, HIGH PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
1.52 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
TR, Plastic TR, PAPER, 10 INCH
0.125 W 0.063 W
70 °C 70 °C
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Tin/Lead/Silver - with Nickel barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.05% 0.05%
75 V 75 V
1 1
e3

Compare P0603C1001WBTF with alternatives

Compare RN731JTTDD1001A05 with alternatives