P0502NL
vs
PE-53913LT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
9 Weeks
|
|
DC Resistance-Max |
0.008 Ω
|
0.45 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
12.7 mm
|
8.89 mm
|
Inductance |
470 µH
|
6000 µH
|
JESD-609 Code |
e3
|
|
Length |
30.99 mm
|
16.38 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
120 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TAPE AND REEL
|
Rated Current |
14 A
|
1 A
|
Screening Level |
AEC-Q200
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Width |
25.4 mm
|
14.22 mm
|
Base Number Matches |
2
|
1
|
Rated Voltage |
|
250 V
|
|
|
|
Compare P0502NL with alternatives
Compare PE-53913LT with alternatives