P0410-120UH-JB
vs
MSC15121JR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
5.2 Ω
|
5.2 Ω
|
Inductance-Nom (L) |
120 µH
|
120 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Quality Factor-Min (at L-nom) |
65
|
65
|
Rated Current-Max |
0.124 A
|
0.124 A
|
Self Resonance Frequency |
8.7 MHz
|
8.7 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.79 MHz
|
0.79 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Core Material |
|
FERRITE
|
Reference Standard |
|
MIL-C-15305
|
|
|
|
Compare P0410-120UH-JB with alternatives
Compare MSC15121JR with alternatives