P0402E1001BGPT
vs
P0402E1001BBPA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
24 Weeks
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, Paper
TR, Paper
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
1000 Ω
1000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare P0402E1001BGPT with alternatives
Compare P0402E1001BBPA with alternatives