P0206-1R0-KTW
vs
1025R-20K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2017-07-07
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V5.12
Construction
Tubular
Tubular
DC Resistance
1 Ω
1 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Lead Diameter
0.5 mm
0.508 mm
Lead Length
25.4 mm
38.1 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.42 mm
2.41 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR
TR, 14 INCH
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.385 A
0.39 A
Self Resonance Frequency
230 MHz
230 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Package Description
AXIAL LEADED
Samacsys Description
FIXED IND 1UH 390MA 1 OHM TH
Samacsys Manufacturer
API Delevan
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
300
CO2
1110
EU RoHS Exemptions
7(a)
CAS Accounted for Wt
76
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1309-64-4, 13463-67-7
Core Material
PHENOLIC
Compare P0206-1R0-KTW with alternatives
Compare 1025R-20K with alternatives