P0111DN5AA4
vs
P0111BA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
PLASTIC PACKAGE-4
Pin Count
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
80 V/us
50 V/us
DC Gate Trigger Current-Max
0.025 mA
0.025 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JESD-30 Code
R-PDSO-G4
O-PBCY-W3
JESD-609 Code
e3
e3
Leakage Current-Max
0.1 mA
0.001 mA
Non-Repetitive Pk On-state Cur
8 A
8 A
Number of Elements
1
1
Number of Terminals
4
3
On-state Current-Max
500 A
500 A
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
400 V
200 V
Repetitive Peak Reverse Voltage
400 V
200 V
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Pbfree Code
Yes
Circuit Commutated Turn-off Time-Nom
200 µs
JEDEC-95 Code
TO-92
Compare P0111DN5AA4 with alternatives
Compare P0111BA with alternatives