P0111DN
vs
S4X8TS2RP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
LITTELFUSE INC
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
HIGH RELIABILITY
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
200 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
25 V/us
75 V/us
DC Gate Trigger Current-Max
0.025 mA
0.05 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Leakage Current-Max
0.001 mA
0.5 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
8 A
10 A
Number of Elements
1
1
Number of Terminals
4
4
On-state Current-Max
500 A
800 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
400 V
600 V
Repetitive Peak Reverse Voltage
400 V
600 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare P0111DN with alternatives
Compare S4X8TS2RP with alternatives