P0102AA
vs
BT169D-L
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
TAG SEMICONDUCTORS LTD
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
PLASTIC, SC-43A, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
200 µs
|
100 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
10 V/us
|
500 V/us
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.05 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
5 mA
|
5 mA
|
JESD-609 Code |
e0
|
e3
|
Leakage Current-Max |
0.1 mA
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
10 A
|
9 A
|
On-State Voltage-Max |
1.7 V
|
|
On-state Current-Max |
500 A
|
500 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-45 °C
|
|
Repetitive Peak Off-state Voltage |
100 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
SENSITIVE GATE
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
0.8 A
|
Repetitive Peak Reverse Voltage |
|
400 V
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BT169D-L with alternatives