P0102AA vs 2N5062RLRA feature comparison

P0102AA STMicroelectronics

Buy Now Datasheet

2N5062RLRA Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description CYLINDRICAL, O-PBCY-W3 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 200 µs 30 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
JESD-609 Code e3 e0
Leakage Current-Max 0.1 mA 0.01 mA
Non-Repetitive Pk On-state Cur 10 A 10 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 500 A 510 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -45 °C -60 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 100 V 100 V
Repetitive Peak Reverse Voltage 100 V
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 4
On-State Voltage-Max 1.7 V

Compare P0102AA with alternatives