P-1505E4123BBTS vs P-1505E4123ABT5 feature comparison

P-1505E4123BBTS Vishay Intertechnologies

Buy Now Datasheet

P-1505E4123ABT5 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 3.937 mm 3.937 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 412000 Ω 412000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1505 1505
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare P-1505E4123BBTS with alternatives

Compare P-1505E4123ABT5 with alternatives