P-0603E3482BBWS vs PTN0603E3482AST3 feature comparison

P-0603E3482BBWS Vishay Intertechnologies

Buy Now Datasheet

PTN0603E3482AST3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 29 Weeks
Additional Feature ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.508 mm 0.508 mm
Package Length 1.6256 mm 1.6256 mm
Package Style SMT SMT
Package Width 0.8128 mm 0.8128 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C 70 °C
Resistance 34800 Ω 34800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare P-0603E3482BBWS with alternatives

Compare PTN0603E3482AST3 with alternatives