P-0502E4122BBW0 vs P-0502E4122AGT0 feature comparison

P-0502E4122BBW0 Vishay Intertechnologies

Buy Now Datasheet

P-0502E4122AGT0 Vishay Thin Film

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0502 SMT, 0502
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 1.397 mm 1.397 mm
Package Style SMT SMT
Package Width 0.635 mm 0.635 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 41200 Ω 41200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0502 0502
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Pbfree Code Yes

Compare P-0502E4122BBW0 with alternatives

Compare P-0502E4122AGT0 with alternatives