P-0402E1501BGWI vs PTN0402E1501BST0 feature comparison

P-0402E1501BGWI Vishay Intertechnologies

Buy Now Datasheet

PTN0402E1501BST0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 1.0668 mm 1.0668 mm
Package Style SMT SMT
Package Width 0.5588 mm 0.5588 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 1500 Ω 1500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish GOLD OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 2
Package Shape RECTANGULAR PACKAGE

Compare P-0402E1501BGWI with alternatives

Compare PTN0402E1501BST0 with alternatives