OXETDLJANF-24.000000
vs
DSA1001DL2-024.0000TV20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAITIEN ELECTRONICS CO LTD
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
CDFN, 4 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 15 pF
Physical Dimension
3.2mm x 2.5mm x 1.0mm
2.5mm x 2mm x 0.85mm
Rise Time-Max
2 ns
2 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
1.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
Base Number Matches
1
1
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.08,65
Screening Level
AEC-Q100; MIL-STD-883
Compare OXETDLJANF-24.000000 with alternatives
Compare DSA1001DL2-024.0000TV20 with alternatives