OX2310G
vs
BF321AG6K-3.6V-BP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OXLEY DEVELOPMENTS CO LTD
|
LEDTRONICS INC
|
Package Description |
METAL GLASS PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
AQUA GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.5 mm
|
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
ROUND
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OX2310G with alternatives
Compare BF321AG6K-3.6V-BP with alternatives