OVSARGB3R8
vs
HSMF-A331-A00J1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BROADCOM LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
TT Electronics
|
|
Optoelectronic Device Type |
TRIPLE COLOR LED
|
TRIPLE COLOR LED
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Additional Feature |
|
HIGH RELIABILITY
|
Color |
|
RED/GREEN/BLUE
|
Configuration |
|
COMMON ANODE, 3 ELEMENTS
|
Forward Current-Max |
|
0.03 A
|
JESD-609 Code |
|
e3
|
Luminous Intensity-Nom |
|
80.0/160.0/10.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Overall Height |
|
1.9 mm
|
Packing Method |
|
TR, 7 INCH
|
Peak Wavelength |
|
635/523/428 nm
|
Shape |
|
ROUND
|
Size |
|
2.2 mm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Pitch |
|
3 mm
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare OVSARGB3R8 with alternatives
Compare HSMF-A331-A00J1 with alternatives